Part Details for AX68GKE by Ohmite Mfg Co
Overview of AX68GKE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AX68GKE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P1480
|
Newark | Ceramic Composition Res. 3.5Watt 6.8Ohm 10% High Rohs Compliant: Yes |Ohmite AX68GKE RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 117 |
|
$28.2900 | Buy Now |
DISTI #
64K3607
|
Newark | 3.5W Bulk Ceramic Pulseater/Box Rohs Compliant: Yes |Ohmite AX68GKE RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9700 | Buy Now |
DISTI #
588-AX68GKE
|
Mouser Electronics | Ceramic Composition Resistors 3.5watt 6.8ohm 10% High Energy Non-Ind. RoHS: Compliant | 0 |
|
$26.8000 | Order Now |
DISTI #
70583054
|
RS | 3.5W BULK CERAMIC PULSEATER | Ohmite AX68GKE RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$30.7400 / $34.2100 | RFQ |
|
Onlinecomponents.com | Res Ceramic Composition 6.8 Ohm 10% 3.5W Epoxy RDL RoHS: Compliant |
117 Partner Stock |
|
$21.6500 / $27.0000 | Buy Now |
DISTI #
16954779
|
Verical | Res Ceramic Composition 6.8 Ohm 10% 3.5W Epoxy RDL RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 117 |
|
$24.0200 / $25.4400 | Buy Now |
DISTI #
C1S538700146558
|
Chip1Stop | Res Ceramic Composition 6.8 Ohm 10% 3.5W Ceramic RDL RoHS: Compliant | 117 |
|
$27.1000 / $30.7000 | Buy Now |
|
Master Electronics | Res Ceramic Composition 6.8 Ohm 10% 3.5W Epoxy RDL RoHS: Compliant |
117 Partner Stock |
|
$21.6500 / $27.0000 | Buy Now |