Part Details for AX97-302R2 by Triad Magnetics
Overview of AX97-302R2 by Triad Magnetics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for AX97-302R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4316
|
Newark | Smd Inductor 2.2Μh @ 7.40A Rohs Compliant: Yes |Triad Magnetics AX97-302R2 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $1.3000 | Buy Now |
DISTI #
AX97-302R2-ND
|
DigiKey | FIXED IND 2.2UH 7.4A 20 MOHM SMD Min Qty: 350 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$1.0894 | Buy Now |
DISTI #
553-SMT30-2R2
|
Mouser Electronics | Power Inductors - SMD SMD INDUCTOR 2.2 uH @ 7.40A RoHS: Compliant | 25 |
|
$1.0000 / $1.9200 | Buy Now |
DISTI #
74749019
|
RS | SMD Inductor 2.2 Microhertz at 7.40A | Triad Magnetics AX97-302R2 RoHS: Compliant Min Qty: 2800 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 2800 | 0 |
|
$0.9600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9430 / $1.4180 | Buy Now |
Part Details for AX97-302R2
AX97-302R2 CAD Models
AX97-302R2 Part Data Attributes:
|
AX97-302R2
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
AX97-302R2
Triad Magnetics
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 5337, CHIP, 5337
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | 5337 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Triad Magnetics | |
Case/Size Code | 5337 | |
Construction | Shielded | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 5.9 mm | |
Package Length | 13.46 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Rated Current-Max | 7.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |