Part Details for AX97-40470 by Triad Magnetics
Overview of AX97-40470 by Triad Magnetics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-470LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 24S Vertical Receptacle. | |
86840-470HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 70 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 5.84 mm (0.23in) Tail. | |
77317-404-70LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 70 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for AX97-40470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4340
|
Newark | Smd Inductor 47.0µh @ 3.00A Rohs Compliant: Yes |Triad Magnetics AX97-40470 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.5200 | Buy Now |
DISTI #
AX97-40470-ND
|
DigiKey | FIXED IND 47UH 3A 70 MOHM SMD Min Qty: 200 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$1.2460 | Buy Now |
DISTI #
553-SMT40-470
|
Mouser Electronics | Power Inductors - SMD SMD INDUCTOR 47 uH @ 3.00A RoHS: Compliant | 0 |
|
$1.2200 / $2.1400 | Order Now |
DISTI #
70217983
|
RS | Inductor, SMT Series Power, 47uH, 0.07 Max Ohms, 4.54 Amps | Triad Magnetics AX97-40470 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6100 / $1.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 18 Weeks | 0 |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $1.5800 | Buy Now |
Part Details for AX97-40470
AX97-40470 CAD Models
AX97-40470 Part Data Attributes
|
AX97-40470
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
AX97-40470
Triad Magnetics
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 6362, CHIP, 6362
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | CHIP, 6362 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Triad Magnetics | |
Case/Size Code | 6362 | |
Construction | Shielded | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Package Height | 7.21 mm | |
Package Length | 16.1 mm | |
Package Style | SMT | |
Package Width | 15.8 mm | |
Rated Current-Max | 3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |