Part Details for AXA003A0X-SRZ by OmniOn Power Inc
Overview of AXA003A0X-SRZ by OmniOn Power Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXA003A0X-SRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1049-1-ND
|
DigiKey | DC DC CONVERTER 0.8-5.5V 16W Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
552 In Stock |
|
$6.3630 / $7.9500 | Buy Now |
DISTI #
CC109101276
|
Avnet Americas | Module DC-DC 1-OUT 0.75V to 5.5V 3A 5-Pin SMT T/R - Tape and Reel (Alt: CC109101276) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$5.7150 / $6.5250 | Buy Now |
DISTI #
894-AXA003A0X-SRZ
|
Mouser Electronics | Non-Isolated DC/DC Converters SMT in 8.3-14Vdc out 0.75-5.5Vdc 3A RoHS: Compliant | 677 |
|
$6.1300 / $7.9500 | Buy Now |
DISTI #
000000000005001662
|
Sager | Non-Isolated DC/DC Converters SMT in 8.3-14Vdc out 0.75-5.5Vdc 3A Min Qty: 400 | 400 |
|
$5.9500 / $6.1600 | Buy Now |
DISTI #
CC109101276
|
Avnet Abacus | Module DC-DC 1-OUT 0.75V to 5.5V 3A 5-Pin SMT T/R (Alt: CC109101276) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |