AXA003A0X-SRZ
Description: DC-DC Regulated Power Supply Module

Overview of AXA003A0X-SRZ by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for AXA003A0X-SRZ by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   30
RFQ

CAD Models for AXA003A0X-SRZ by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AXA003A0X-SRZ by TE Connectivity

AXA003A0X-SRZ
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Additional Feature
REMOTE SHUTDOWN
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, CSA, VDE
Efficiency (Main Output)
93%
Input Voltage-Max
14 V
Input Voltage-Min
8.3 V
Input Voltage-Nom
12 V
Length
20.3 mm
Line Regulation-Max
0.3%
Load Regulation-Max
0.4%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
3 A
Output Voltage-Max
5.5 V
Output Voltage-Min
0.75 V
Output Voltage-Nom
0.7525 V
Peak Reflow Temperature (Cel)
260
Ripple Voltage (Main Out)
0.015 Vrms
Total Power Output-Max
16.5 W
Width
11.4 mm
Want to compare parts?
  1. AXA003A0X-SRZ
    TE Connectivity
    DC-DC Regulated Power Supply Module
    VS

Related Parts for AXA003A0X-SRZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AXA003A0X-SRZ by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AXA003A0X-SRZ by TE Connectivity

Select Manufacturer
Which Manufacturer of AXA003A0X-SRZ would you like to use for your alert(s)?
  • Please alert me when AXA003A0X-SRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AXA003A0X-SRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AXA003A0X-SRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AXA003A0X-SRZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AXA003A0X-SRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AXA003A0X-SRZ by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: