Part Details for AXA00AA36-LHS by Advanced Energy Industries Inc
Overview of AXA00AA36-LHS by Advanced Energy Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXA00AA36-LHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AXA00AA36-LHS-ND
|
DigiKey | DC DC CONVERTER +/-5V 10W Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$26.5000 | Buy Now |
DISTI #
AXA00AA36-LHS
|
Avnet Americas | 10W, 18 - 75VIN, DUAL +/-5V @ +/- 1A, 25.4 X 25.4 X 10.16MM, - Tape and Reel (Alt: AXA00AA36-LHS) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$30.6782 | Buy Now |
DISTI #
826-AXA00AA36-LHS
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W, 18 - 75Vin, Dual +/-5V a. +/- 1A, 25.4 x 25.4 x 10.16mm, with heatsink | 0 |
|
$31.4300 / $34.7900 | Order Now |
|
Onlinecomponents.com | DC-DC Converter - 10W - ±5VDC@±1A - Vin: 18 to 75VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole - Heatsink RoHS: Compliant |
20 In Stock |
|
$34.2800 / $45.3800 | Buy Now |
DISTI #
79014135
|
Verical | AXA00AA36-LHS Min Qty: 2 Package Multiple: 1 Date Code: 2403 | Americas - 19 |
|
$46.5270 / $58.9940 | Buy Now |
|
Master Electronics | DC-DC Converter - 10W - ±5VDC@±1A - Vin: 18 to 75VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole - Heatsink RoHS: Compliant |
20 In Stock |
|
$34.2800 / $45.3800 | Buy Now |