Part Details for AXA00AA36-LHS by Artesyn Embedded Technologies
Overview of AXA00AA36-LHS by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXA00AA36-LHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y7704
|
Newark | 10W, 18 - 75Vin, Dual +/-5V @ +/- 1A, 25.4 X 25.4 X 10.16Mm, With Heatsink |Artesyn Embedded Technologies AXA00AA36-LHS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.0900 / $50.7900 | Buy Now |
DISTI #
000000000005421882
|
Sager | Isolated DC/DC Converters - Through Hole 10W, 18 - 75Vin, Dual +/-5V a. +/- 1A, 25.4 x 25.4 x 10.16mm, with heatsink Min Qty: 1 | 0 |
|
$34.8400 / $38.4800 | Buy Now |