Part Details for AXA00B36-LHS by Artesyn Embedded Technologies
Overview of AXA00B36-LHS by Artesyn Embedded Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXA00B36-LHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83Y7706
|
Newark | 10W, 18 - 75Vin, Single, 12V@0.83A, 25.4 X 25.4 X 10.16Mm, With Heatsink |Artesyn Embedded Technologies AXA00B36-LHS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.2800 / $53.1500 | Buy Now |
DISTI #
826-AXA00B36-LHS
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W, 18 - 75Vin, Single, 12Va.0.83A, 25.4 x 25.4 x 10.16mm, with heatsink | 0 |
|
$33.7000 / $40.5700 | Order Now |
|
Onlinecomponents.com | DC-DC Converter - 10W - 12VDC@0.83A - Vin: 18 to 75VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole - Heatsink RoHS: Compliant |
20 In Stock |
|
$32.0400 / $43.5200 | Buy Now |
DISTI #
000000000005421886
|
Sager | Isolated DC/DC Converters - Through Hole 10W, 18 - 75Vin, Single, 12Va.0.83A, 25.4 x 25.4 x 10.16mm, with heatsink Min Qty: 1 | 0 |
|
$33.4100 / $36.3500 | Buy Now |
|
Master Electronics | DC-DC Converter - 10W - 12VDC@0.83A - Vin: 18 to 75VDC - -40 to +85°C - 1.0 x 1.0 x 0.4 inches - Through Hole - Heatsink RoHS: Compliant |
20 In Stock |
|
$32.0400 / $43.5200 | Buy Now |
Part Details for AXA00B36-LHS
AXA00B36-LHS CAD Models
AXA00B36-LHS Part Data Attributes:
|
AXA00B36-LHS
Artesyn Embedded Technologies
Buy Now
|
Compare Parts:
AXA00B36-LHS
Artesyn Embedded Technologies
|
Samacsys Manufacturer | Artesyn Embedded Technologies |