Power Circuits
AXA00CC18-L
Description: DC/DC CONVERTER +/-15V 20W

Overview of AXA00CC18-L by Artesyn Embedded Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for AXA00CC18-L by Artesyn Embedded Technologies

Part # Manufacturer Description Stock Price Buy
DISTI # 80X2940
Newark Dc/Dc Converter, 20W, +/-15V, 0.67A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:670Ma, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Artesyn Embedded Technologies AXA00CC18-L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $58.3700
  • 25 $56.9400
  • 50 $54.4400
  • 100 $53.7200
  • 250 $53.0000
$53.0000 / $58.3700 Buy Now
DISTI # 000000000005283112
Sager Isolated DC/DC Converters - Through Hole 20W 9-36Vin Dual +/-15V @ +/-0.67A Min Qty: 1 0
  • 1 $53.4500
  • 10 $51.1600
  • 25 $50.4400
  • 50 $49.7400
  • 80 $49.0500
  • 150 $48.3900
$48.3900 / $53.4500 Buy Now

CAD Models for AXA00CC18-L by Artesyn Embedded Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AXA00CC18-L by Artesyn Embedded Technologies

AXA00CC18-L
Artesyn Embedded Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ARTESYN EMBEDDED TECHNOLOGIES
Package Description
PACKAGE-6
Reach Compliance Code
unknown
ECCN Code
EAR99
Factory Lead Time
28 Weeks
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CSA, EN, IEC, UL
Efficiency (Main Output)
89%
Input Voltage-Max
36 V
Input Voltage-Min
9 V
Input Voltage-Nom
24 V
JESD-30 Code
S-MDMA-P6
JESD-609 Code
e4
Length
25.4 mm
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
2
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.67 A
Output Voltage-Max
15.15 V
Output Voltage-Min
14.85 V
Output Voltage-Nom
15 V
Package Body Material
METAL
Package Code
DMA
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OVERLOAD, SHORT CIRCUIT
Ripple Voltage (Main Out)
0.1 Vrms
Seated Height-Max
10.66 mm
Surface Mount
NO
Technology
HYBRID
Terminal Finish
GOLD OVER NICKEL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
20 W
Trim/Adjustable Output
NO
Width
25.4 mm
Want to compare parts?
  1. AXA00CC18-L
    Artesyn Embedded Technologies
    DC/DC CONVERTER +/-15V 20W
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AXA00CC18-L by Artesyn Embedded Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AXA00CC18-L by Artesyn Embedded Technologies

Select Manufacturer
Which Manufacturer of AXA00CC18-L would you like to use for your alert(s)?
  • Please alert me when AXA00CC18-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AXA00CC18-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AXA00CC18-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AXA00CC18-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AXA00CC18-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AXA00CC18-L by Artesyn Embedded Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: