Part Details for AXA00CC36-LHS by Advanced Energy Industries Inc
Overview of AXA00CC36-LHS by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXA00CC36-LHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AXA00CC36-LHS-ND
|
DigiKey | DC DC CONVERTER +/-15V 20W Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.0800 | Buy Now |
DISTI #
AXA00CC36-LHS
|
Avnet Americas | Module DC-DC 2-OUT 15V/-15V 0.67A/-0.67A 20W 6-Pin DIP Tube - Trays (Alt: AXA00CC36-LHS) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$47.7477 / $53.1330 | Buy Now |
DISTI #
826-AXA00CC36-LHS
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 18-75Vin Dual +/-15V @ +/-0.67A RoHS: Compliant | 0 |
|
$50.6400 / $60.0100 | Order Now |