Part Details for AXA02A36-L by Artesyn Embedded Technologies
Overview of AXA02A36-L by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AXA02A36-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y6789
|
Newark | Dc-Dc Converter, 5V, 2A, Dip, Power Supply Applications:-, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Artesyn Embedded Technologies AXA02A36-L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0200 / $47.0400 | Buy Now |
DISTI #
000000000005421893
|
Sager | Isolated DC/DC Converters - Through Hole 10W 18-75Vin 5V 2A Min Qty: 1 | 0 |
|
$31.6200 / $34.9300 | Buy Now |
Part Details for AXA02A36-L
AXA02A36-L CAD Models
AXA02A36-L Part Data Attributes
|
AXA02A36-L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AXA02A36-L
Artesyn Embedded Technologies
DC/DC CONVERTER 5V 10W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e4 | |
Terminal Finish | GOLD OVER NICKEL |