There are no models available for this part yet.
Overview of AXE724127 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AXE724127 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AC6904
|
Newark | A35S(0.35Mm Pit |Panasonic AXE724127 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 | Buy Now | |
DISTI #
AXE724127-ND
|
DigiKey | CONN SOCKET 24POS SMD GOLD Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4949 | Buy Now | |
DISTI #
AXE724127
|
Avnet Americas | Connector Board Stacker Receptacle 24Position 0.8mm Stack Height 0.35mm Solder Straight Surface Mount Emboss T/R (Alt: AXE724127) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.1648 / $1.3189 | Buy Now | |
DISTI #
769-AXE724127
|
Mouser Electronics | Board to Board & Mezzanine Connectors 24 Pin Socket P=0.35mm H=0.8mm RoHS: Compliant | 0 |
|
$1.1000 | Order Now | |
DISTI #
74613005
|
RS | BtoB CNA35S(0.35mm pitch) | Panasonic Electronic Components AXE724127 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.1700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1300 / $3.0900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.1300 / $3.0900 | Buy Now | ||
Ozdisan Elektronik | CONNECTOR SOCKET 0.35MM 24PIN A35S | 0 |
|
$0.7603 / $0.8743 | RFQ |
CAD Models for AXE724127 by Panasonic Electronic Components
Part Data Attributes for AXE724127 by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Panasonic
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|