Part Details for AXH010A0D3-SR by TE Connectivity
Overview of AXH010A0D3-SR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for AXH010A0D3-SR
AXH010A0D3-SR CAD Models
AXH010A0D3-SR Part Data Attributes
|
AXH010A0D3-SR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AXH010A0D3-SR
TE Connectivity
1-OUTPUT DC-DC REG PWR SUPPLY MODULE, 1.300 X 0.530 INCH, 0.330 INCH HEIGHT, SMT-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Part Package Code | MODULE | |
Package Description | 1.300 X 0.530 INCH, 0.330 INCH HEIGHT, SMT-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-XXMA-X6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Voltage-Max | 2.2 V | |
Output Voltage-Min | 1.8 V | |
Output Voltage-Nom | 2 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trim/Adjustable Output | YES |