Part Details for AXH010A0F9-SR by TE Connectivity
Overview of AXH010A0F9-SR by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AXH010A0F9-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | 86 |
|
$10.9800 / $18.3000 | Buy Now |
Part Details for AXH010A0F9-SR
AXH010A0F9-SR CAD Models
AXH010A0F9-SR Part Data Attributes:
|
AXH010A0F9-SR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AXH010A0F9-SR
TE Connectivity
1-OUTPUT DC-DC REG PWR SUPPLY MODULE, 1.300 X 0.530 INCH, 0.330 INCH HEIGHT, SMT-6
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Part Package Code | MODULE | |
Package Description | 1.300 X 0.530 INCH, 0.330 INCH HEIGHT, SMT-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, VDE | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-XXMA-X6 | |
Length | 33 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 33 W | |
Trim/Adjustable Output | YES | |
Width | 13.5 mm |
Alternate Parts for AXH010A0F9-SR
This table gives cross-reference parts and alternative options found for AXH010A0F9-SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXH010A0F9-SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXH010A0F9-SRZ | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, ROHS COMPLIANT, SMT-6 | GE Power Electronics Inc | AXH010A0F9-SR vs AXH010A0F9-SRZ |
AXH010A0F9-SRZ | IC 1-OUTPUT 33 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SMT-6, Power Supply Module | Lineage Power | AXH010A0F9-SR vs AXH010A0F9-SRZ |
AXH010A0F9-SR | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, SMT-6 | GE Power Electronics Inc | AXH010A0F9-SR vs AXH010A0F9-SR |
AXH010A0F9-SR | IC 1-OUTPUT 33 W DC-DC REG PWR SUPPLY MODULE, SMT-6, Power Supply Module | Lineage Power | AXH010A0F9-SR vs AXH010A0F9-SR |