AXK720147G
Panasonic Electronic Components
Description: Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT

Overview of AXK720147G by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Energy and Power Systems Renewable Energy

Price & Stock for AXK720147G by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 11N3644
Newark P4(0.4Mm Pitch) |Panasonic AXK720147G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $1.0900
  • 4,000 $0.9800
  • 6,000 $0.9450
  • 10,000 $0.9090
$0.9090 / $1.0900 Buy Now
DISTI # 09AK0263
Newark P4(0.4Mm Pitch) |Panasonic Electronic Components AXK720147G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.5900
  • 10 $1.3500
  • 25 $1.2900
  • 50 $1.2300
  • 100 $1.1700
  • 500 $1.0800
$1.0800 / $1.5900 Buy Now
DISTI # AXK720147G
Avnet Americas Conn Board to Board SKT 20 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXK720147G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days 0
  • 3,000 $1.0290
  • 6,000 $1.0082
  • 12,000 $0.9940
  • 18,000 $0.9656
  • 24,000 $0.9443
  • 30,000 $0.9265
  • 300,000 $0.9088
$0.9088 / $1.0290 Buy Now
DISTI # 74613289
RS BtoB CNP4(0.4mm pitch) | Panasonic Electronic Components AXK720147G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 3,000 $1.4200
$1.4200 RFQ
DISTI # AXK720147G
Avnet Abacus Conn Board to Board SKT 20 POS 0.4mm Solder ST SMD Embossed T/R (Alt: AXK720147G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
Ozdisan Elektronik CONNECTOR SOCKET 0.40MM 20PIN P4 0
  • 1 $1.3950
  • 3,000 $1.2682
$1.2682 / $1.3950 RFQ

CAD Models for AXK720147G by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AXK720147G by Panasonic Electronic Components

AXK720147G
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
15 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
LOW PROFILE
Body/Shell Style
SOCKET
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
0.4 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
20
UL Flammability Code
94V-0
Want to compare parts?
  1. AXK720147G
    Panasonic Electronic Components
    Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
    VS

Alternate Parts for AXK720147G

This table gives cross-reference parts and alternative options found for AXK720147G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXK720147G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MP6-6031042R Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal Harwin AXK720147G vs MP6-6031042R
KX14-20-C Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, Japan Aviation Electronics Industry Limited AXK720147G vs KX14-20-C
K050ASX-020440G-T Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket Kycon Inc AXK720147G vs K050ASX-020440G-T
BSSH-110-D-14-F-LF Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE Major League Electronics AXK720147G vs BSSH-110-D-14-F-LF
CPB0320-0150F Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, SMK Corporation AXK720147G vs CPB0320-0150F
533693-1 20 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, PRESS FIT, RECEPTACLE TE's AMP AXK720147G vs 533693-1
KX14-020N2D1E Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Japan Aviation Electronics Industry Limited AXK720147G vs KX14-020N2D1E
KX14-020N3E1E Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Japan Aviation Electronics Industry Limited AXK720147G vs KX14-020N3E1E
00-9158-020-025-062 Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT Kyocera AVX Components AXK720147G vs 00-9158-020-025-062
52885-0202 Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, Molex AXK720147G vs 52885-0202

Related Parts for AXK720147G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AXK720147G by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AXK720147G by Panasonic Electronic Components

  • Please alert me when AXK720147G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AXK720147G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AXK720147G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AXK720147G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AXK720147G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AXK720147G by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: