Part Details for AY0438T/L by Microchip Technology Inc
Overview of AY0438T/L by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AY0438T/L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C2749
|
Newark | 44 Pin, Lcd Driver, Rohs Compliant: Yes |Microchip AY0438T/L Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.6300 | Buy Now |
DISTI #
AY0438T/L-ND
|
DigiKey | IC DRVR 32 SEGMENT 44PLCC Min Qty: 500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4600 | Buy Now |
DISTI #
AY0438T/L
|
Avnet Americas | LCD DRVR 3.3V/5V 44-Pin PLCC - Bulk (Alt: AY0438T/L) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4600 / $6.5400 | Buy Now |
DISTI #
579-AY0438T/L
|
Mouser Electronics | LCD Drivers LCD Driver RoHS: Compliant | 943 |
|
$5.4600 / $6.0100 | Buy Now |
DISTI #
AY0438T/L
|
Microchip Technology Inc | LCD DRIVER 44LD, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
2000 Alternates Available |
|
$4.0500 / $6.5400 | Buy Now |
DISTI #
70574058
|
RS | IC LCD DRIVER CMOS 32SEG 44PLCC | Microchip Technology Inc. AY0438T/L RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7600 / $10.3000 | RFQ |
|
Future Electronics | AY0438/L Series DC to 1.5 Mhz 8.5 V 32-Segment CMOS LCD Driver - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$5.3600 | Buy Now |
|
Onlinecomponents.com | LCD Driver - 32 Segment - Parallel Interface - 16 Characters - 3 to 8.5V Supply - 44-PLCC (16.59x16.59) - Surface Mount. RoHS: Compliant | 2000 Factory Stock |
|
$5.0100 / $10.5000 | Buy Now |
DISTI #
AY0438T/L
|
Avnet Americas | LCD DRVR 3.3V/5V 44-Pin PLCC - Bulk (Alt: AY0438T/L) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4600 / $6.5400 | Buy Now |
|
Ameya Holding Limited | AY0438/L Series DC to 1.5 Mhz 8.5 V 32-Segment CMOS LCD Driver - PLCC-44 | 2000 |
|
RFQ |
Part Details for AY0438T/L
AY0438T/L CAD Models
AY0438T/L Part Data Attributes:
|
AY0438T/L
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AY0438T/L
Microchip Technology Inc
LCD DRIVER 44LD, 0C to +70C, 44-PLCC, T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Input Mode | SERIAL | |
Display Mode | SEGMENT | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max | 8.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
fmax-Min | 1.5 MHz |
Alternate Parts for AY0438T/L
This table gives cross-reference parts and alternative options found for AY0438T/L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AY0438T/L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AY0438T-I/L | LCD DRIVER 44LD, -40C to +85C, 44-PLCC, T/R | Microchip Technology Inc | AY0438T/L vs AY0438T-I/L |
AY0438-I/LD61 | LIQUID CRYSTAL DISPLAY DRIVER, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | AY0438T/L vs AY0438-I/LD61 |
AY0438/L020 | LIQUID CRYSTAL DISPLAY DRIVER, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | AY0438T/L vs AY0438/L020 |