Part Details for AYA00B05-L by Advanced Energy Industries Inc
Overview of AYA00B05-L by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AYA00B05-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1923-ND
|
DigiKey | DC DC CONVERTER 12V 2W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
7 In Stock |
|
$21.8400 / $22.0100 | Buy Now |
DISTI #
AYA00B05-L
|
Avnet Americas | DC/DC 2W, 4.5 - 10Vdc, Single, 12V@0.167A, 14 x 14 x 8mm, 85% efficiency - Bulk (Alt: AYA00B05-L) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2401 / $19.1846 | Buy Now |
DISTI #
826-AYA00B05-L
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W 4.5-10Vin 12V@0.167A Single RoHS: Compliant | 0 |
|
$21.2800 / $22.0100 | Order Now |