Part Details for AYA00B05-L by Artesyn Embedded Technologies
Overview of AYA00B05-L by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AYA00B05-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3201
|
Newark | Dc-Dc Converter, 12V, 0.167A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:167Ma, Output Voltage - Output 2:-, Width:14Mm Rohs Compliant: Yes |Artesyn Embedded Technologies AYA00B05-L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9400 / $28.8400 | Buy Now |
DISTI #
000000000005627205
|
Sager | Isolated DC/DC Converters - Through Hole 2W 4.5-10Vin 12V@0.167A Single Min Qty: 1 | 0 |
|
$18.1200 / $20.0100 | Buy Now |
Part Details for AYA00B05-L
AYA00B05-L CAD Models
AYA00B05-L Part Data Attributes
|
AYA00B05-L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AYA00B05-L
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e2 | |
Terminal Finish | TIN COPPER |