Part Details for AYA01B24-L by Advanced Energy Industries Inc
Overview of AYA01B24-L by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AYA01B24-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AYA01B24-L
|
Avnet Americas | Module DC-DC 1-OUT 12V 0.25A 3W Through Hole 5-Pin DIP Tube - Bulk (Alt: AYA01B24-L) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9114 / $21.0444 | Buy Now |
DISTI #
AYA01B24-L
|
Avnet Americas | Module DC-DC 1-OUT 12V 0.25A 3W Through Hole 5-Pin DIP Tube - Bulk (Alt: AYA01B24-L) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9114 / $21.0444 | Buy Now |