Part Details for AYA01BB12-L by Advanced Energy Industries Inc
Overview of AYA01BB12-L by Advanced Energy Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AYA01BB12-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1832-ND
|
DigiKey | DC DC CONVERTER +/-12V 3W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
5 In Stock |
|
$13.3200 | Buy Now |
DISTI #
AYA01BB12-L
|
Avnet Americas | Module DC-DC 2-OUT -12V/12V -0.125A/0.125A 3W Through Hole 5-Pin DIP Tube - Bulk (Alt: AYA01BB12-L) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2760 | Buy Now |
DISTI #
826-AYA01BB12-L
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 9-18Vin +/-12V@0.125A Dual RoHS: Compliant | 5 |
|
$21.5400 / $25.9300 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter - 3W - ±12VDC - Vin: 9-18VDC - Through Hole - DIP - 0.55 x 0.55 x 0.31 Inches RoHS: Compliant | 0 |
|
$19.2100 / $23.0500 | Buy Now |
DISTI #
C1S123800126058
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant | 100 |
|
$14.8000 | Buy Now |
Part Details for AYA01BB12-L
AYA01BB12-L CAD Models
AYA01BB12-L Part Data Attributes
|
AYA01BB12-L
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
AYA01BB12-L
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |