Part Details for AYLD31120DNUW by IDEC Corporation
Overview of AYLD31120DNUW by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AYLD31120DNUW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC2685
|
Newark | 30Mm E-Stop Pull 12V 2No Wht Rohs Compliant: Yes |Idec AYLD31120DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.8600 / $92.6400 | Buy Now |
DISTI #
AYLD31120DNUW-ND
|
DigiKey | 30MM E-STOP PULL 12V 2NO WHT Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.7200 | Buy Now |
DISTI #
199-AYLD31120DNUW
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 30mm E-stop Pull 12V 2NO Wht | 0 |
|
$67.0000 / $77.8600 | Order Now |
DISTI #
71201084
|
RS | 30mm TWND Series Dcast Zinc Illum E-stop Mushroom Push-Pull White | IDEC Corporation AYLD31120DNUW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$75.0600 / $83.4000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.6500 / $77.5300 | Buy Now |
DISTI #
000000000006280508
|
Sager | Emergency Stop Switches / E-Stop Switches 30mm E-stop Pull 12V 2NO Wht Min Qty: 1 | 0 |
|
$68.0800 / $75.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$57.6500 / $77.5300 | Buy Now |