Part Details for AYZ0102AGRL by C&K
Overview of AYZ0102AGRL by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AYZ0102AGRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7842 |
|
RFQ | ||
|
Quest Components | SLIDE SWITCH, SPDT, LATCHED, 0.1A, 12VDC, SURFACE MOUNT-RIGHT ANGLE | 1225 |
|
$0.3000 / $0.7200 | Buy Now |
|
Quest Components | SLIDE SWITCH, SPDT, LATCHED, 0.1A, 12VDC, SURFACE MOUNT-RIGHT ANGLE | 704 |
|
$0.4800 / $1.2000 | Buy Now |
Part Details for AYZ0102AGRL
AYZ0102AGRL CAD Models
AYZ0102AGRL Part Data Attributes:
|
AYZ0102AGRL
C&K
Buy Now
Datasheet
|
Compare Parts:
AYZ0102AGRL
C&K
SLIDE SWITCH, SPDT, LATCHED, 0.1A, 12VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Angle | ||
Actuator Length | 0.039 inch | |
Actuator Material | GLASS FILLED NYLON, UL 94V-O | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 3 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 7.2 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@12VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.08 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Positions | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Packing Method | TAPE AND REEL | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |