Part Details for AZ-1000 by Talema Group LLC
Overview of AZ-1000 by Talema Group LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1295-1138-ND
|
DigiKey | CURR SENSE XFMR 1000:1 50A SMD Min Qty: 2500 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1757 | Buy Now |
DISTI #
AZ-1000
|
TME | Current transformer, AZ, Iin: 50A, 33Ω, -40÷85°C, Trans: 1000: 1 Min Qty: 1 | 8597 |
|
$3.8000 / $4.7800 | Buy Now |