Part Details for AZ-1440E-P8-LF by AATC
Overview of AZ-1440E-P8-LF by AATC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ-1440E-P8-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
253-AZ1440EP8LF
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Piezo Buzzer 4000Hz 5VAC, 80dBA RoHS: Compliant | 976 |
|
$0.4050 / $1.0100 | Buy Now |
Part Details for AZ-1440E-P8-LF
AZ-1440E-P8-LF CAD Models
AZ-1440E-P8-LF Part Data Attributes
|
AZ-1440E-P8-LF
AATC
Buy Now
|
Compare Parts:
AZ-1440E-P8-LF
AATC
|
Samacsys Manufacturer | AATC |