Part Details for AZ-1440E-PC-LF by AATC
Overview of AZ-1440E-PC-LF by AATC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ-1440E-PC-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
253-AZ1440EPCLF
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Piezo Buzzer 4000Hz 5VAC, 80dBA RoHS: Not Compliant | 0 |
|
$0.4050 / $1.0100 | Order Now |