There are no models available for this part yet.
Overview of AZ-1440S-P13 by AATC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK4144(0)-S12-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 70A 5.8Mohm Mp-45F/To-220 |
Price & Stock for AZ-1440S-P13 by AATC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
253-AZ1440SP13
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Piezo Buzzer 4000Hz 5VDC, 80dBA RoHS: Not Compliant | 0 |
|
$0.8460 / $0.9290 | Order Now |