Part Details for AZ-1440S-P3 by AATC
Overview of AZ-1440S-P3 by AATC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK4144(0)-S12-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 70A 5.8Mohm Mp-45F/To-220 |
Price & Stock for AZ-1440S-P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
253-AZ1440SP3
|
Mouser Electronics | Piezo Buzzers & Audio Indicators Piezo Buzzer 4000Hz 12VDC, 80dBA RoHS: Not Compliant | 0 |
|
$0.7270 / $0.7990 | Order Now |