There are no models available for this part yet.
Overview of AZ120KE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AZ120KE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K3649
|
Newark | 5.5W Bulk Ceramic Pulseater/ Box Rohs Compliant: Yes |Ohmite AZ120KE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2300 / $27.0400 | Buy Now | |
DISTI #
AZ120KE-ND
|
DigiKey | RES 12 OHM 10% 5.5W RADIAL Min Qty: 200 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0250 | Buy Now | |
DISTI #
588-AZ120KE
|
Mouser Electronics | Ceramic Composition Resistors 5.5watt 12ohm 10% High Energy Non-Ind. RoHS: Compliant | 0 |
|
$29.4200 | Order Now | |
DISTI #
70583110
|
RS | 5.5W BULK CERAMIC PULSEATER | Ohmite AZ120KE RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$34.6200 / $38.5400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.8600 / $68.0800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$24.8600 / $68.0800 | Buy Now |
CAD Models for AZ120KE by Ohmite Mfg Co
Part Data Attributes for AZ120KE by Ohmite Mfg Co
AZ120KE
Ohmite Mfg Co
|
|
---|---|
Samacsys Manufacturer
|
Ohmite
|
Want to compare parts?
-
AZ120KEOhmite Mfg CoVS
-