Part Details for AZ123728 BK001 by Alpha Wire
Overview of AZ123728 BK001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Price & Stock for AZ123728 BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y4482
|
Newark | Hu Wire Specialty /1000 Ft |Alpha Wire AZ123728 BK001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,827.7500 / $2,094.5700 | Buy Now |
DISTI #
3937-AZ123728BK001-ND
|
DigiKey | HOOK-UP STRND 12AWG BLACK 1000' Min Qty: 1 Lead time: 11 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$3,731.8000 | Buy Now |
DISTI #
AZ123728BK001-ND
|
DigiKey | HOOK-UP STRND 12AWG BLACK 1000' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
1 In Stock |
|
$1,658.2960 / $1,810.2700 | Buy Now |
DISTI #
602-AZ123728-1000-02
|
Mouser Electronics | Hook-up Wire 12 AWG 600V 37/28 ETFE, 1000ft Spool Black RoHS: Compliant | 0 |
|
$1,658.3000 | Order Now |
DISTI #
73597022
|
RS | Hook-Up Wire, 12Awg, 37/28 TC, 600V, AS22759/16, ETFE Black | Alpha Wire AZ123728 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,669.6600 | RFQ |