Part Details for AZ123728 GR005 by Alpha Wire
Overview of AZ123728 GR005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-005 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-005 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 5ft |
Price & Stock for AZ123728 GR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M6475
|
Newark | Hu Wire Specialty /100 Ft |Alpha Wire AZ123728 GR005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$230.4700 / $328.7500 | Buy Now |
DISTI #
3937-AZ123728GR005-ND
|
DigiKey | HOOK-UP STRND 12AWG GREEN 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$474.0200 | Buy Now |
DISTI #
AZ123728G-100-ND
|
DigiKey | HOOK-UP STRND 12AWG GREEN 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
7 In Stock |
|
$210.6360 / $264.7300 | Buy Now |
DISTI #
602-AZ123728-100-04
|
Mouser Electronics | Hook-up Wire 12 AWG 600V 37/28 ETFE, 100ft Spool Green RoHS: Compliant | 3 |
|
$227.4600 / $293.7900 | Buy Now |
DISTI #
73597028
|
RS | Hook-Up Wire, 12Awg, 37/28 TC, 600V, AS22759/16, ETFE Green | Alpha Wire AZ123728 GR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$243.1900 / $255.9900 | RFQ |
Part Details for AZ123728 GR005
AZ123728 GR005 CAD Models
AZ123728 GR005 Part Data Attributes
|
AZ123728 GR005
Alpha Wire
Buy Now
|
Compare Parts:
AZ123728 GR005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |