There are no models available for this part yet.
Overview of AZ123728 SL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AZ123728 SL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95B0032
|
Newark | Hook Up Wire, 100Ft, 12Awg, Cu, Gray, Jacket Material:Etfe, Jacket Color:Gray, Wire Gauge:12Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:150°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire AZ123728 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$230.4700 / $328.7500 | Buy Now | |
DISTI #
AZ123728S-100-ND
|
DigiKey | HOOK-UP STRND 12AWG SLATE Min Qty: 100 Lead time: 13 Weeks Container: Spool |
100 In Stock |
|
$3.7872 / $4.4813 | Buy Now | |
DISTI #
602-AZ123728-100-09
|
Mouser Electronics | Hook-up Wire 12 AWG 600V 37/28 ETFE, 100ft Spool Slate RoHS: Compliant | 0 |
|
$227.4800 / $293.7900 | Order Now | |
DISTI #
73597033
|
RS | Hook-Up Wire, 12Awg, 37/28 TC, 600V, AS22759/16, ETFE Slate | Alpha Wire AZ123728 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$243.1900 / $255.9900 | RFQ |