Part Details for AZ123728 WH001 by Alpha Wire
Overview of AZ123728 WH001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ123728 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C1322
|
Newark | Hook Up Wire, 1000Ft, 12Awg Cu White, Jacket Material:Etfe, Jacket Color:White, Wire Gauge:12Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:150°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire AZ123728 WH001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,724.2900 / $1,976.0100 | Buy Now |
DISTI #
AZ123728WH001-ND
|
DigiKey | HOOK-UP STRND 12AWG WHITE 1000' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
1 In Stock |
|
$1,516.0300 | Buy Now |
DISTI #
602-AZ123728-1000-01
|
Mouser Electronics | Hook-up Wire HU WIRE SPECIALTY RoHS: Compliant | 0 |
|
$1,841.9400 / $1,982.6700 | Order Now |
DISTI #
73597034
|
RS | Hook-Up Wire, 12Awg, 37/28 TC, 600V, AS22759/16, ETFE White | Alpha Wire AZ123728 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,936.3100 / $2,288.3600 | RFQ |