There are no models available for this part yet.
Overview of AZ141927 BL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AZ141927 BL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72W1132
|
Newark | Hu Wire Specialty /1000 Ft |Alpha Wire AZ141927 BL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,139.0500 / $1,305.3300 | Buy Now | |
DISTI #
AZ141927BL001-ND
|
DigiKey | HOOK-UP STRND 14AWG BLUE Min Qty: 1000 Lead time: 11 Weeks Container: Spool |
1000 In Stock |
|
$1.0334 / $1.1297 | Buy Now | |
DISTI #
602-AZ141927-1000-06
|
Mouser Electronics | Hook-up Wire 12 AWG 600V 19/27 ETFE, 1000ft Spool Blue RoHS: Compliant | 0 |
|
$1,154.7400 / $1,309.7300 | Order Now | |
DISTI #
73597039
|
RS | Hook-Up Wire, 14Awg, 19/27 TC, 600V, AS22759/16, ETFE Blue | Alpha Wire AZ141927 BL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,040.5400 | RFQ |
CAD Models for AZ141927 BL001 by Alpha Wire
Part Data Attributes for AZ141927 BL001 by Alpha Wire
AZ141927 BL001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
AZ141927 BL001Alpha WireVS
-