Part Details for AZ141927 SL005 by Alpha Wire
Overview of AZ141927 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ141927 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B0033
|
Newark | Hook Up Wire, 100Ft, 14Awg, Cu, Gray, Jacket Material:Etfe, Jacket Color:Gray, Wire Gauge:14Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:150°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire AZ141927 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$136.5000 / $220.1900 | Buy Now |
DISTI #
AZ141927S-100-ND
|
DigiKey | HOOK-UP STRND 14AWG SLATE 100' Min Qty: 1 Lead time: 13 Weeks Container: Spool |
1 In Stock |
|
$144.8600 | Buy Now |
DISTI #
602-AZ141927-100-09
|
Mouser Electronics | Hook-up Wire HU WIRE SPECIALTY RoHS: Compliant | 0 |
|
$140.6500 / $144.8600 | Order Now |
DISTI #
73597050
|
RS | Hook-Up Wire, 14Awg, 19/27 TC, 600V, AS22759/16, ETFE Slate | Alpha Wire AZ141927 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$142.9900 / $150.5100 | RFQ |