Part Details for AZ141927 WH005 by Alpha Wire
Overview of AZ141927 WH005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ141927 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J7926
|
Newark | Cable, Wire Cable/Wire Type:Hook Up Wire, Total Number Of Conductors:1, Jacket Material:Ethylene Tetrafluoroethylene (Etfe) |Alpha Wire AZ141927 WH005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$136.5000 / $220.1900 | Buy Now |
DISTI #
AZ141927W-100-ND
|
DigiKey | HOOK-UP STRND 14AWG WHITE 100' Min Qty: 1 Lead time: 11 Weeks Container: Spool |
8 In Stock |
|
$123.8430 / $144.8600 | Buy Now |
DISTI #
602-AZ141927-100-01
|
Mouser Electronics | Hook-up Wire HU WIRE SPECIALTY RoHS: Compliant | 5 |
|
$138.3700 / $189.4500 | Buy Now |
DISTI #
73597054
|
RS | Hook-Up Wire, 14Awg, 19/27 TC, 600V, AS22759/16, ETFE White | Alpha Wire AZ141927 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$134.7200 / $144.8600 | RFQ |
Part Details for AZ141927 WH005
AZ141927 WH005 CAD Models
AZ141927 WH005 Part Data Attributes
|
AZ141927 WH005
Alpha Wire
Buy Now
|
Compare Parts:
AZ141927 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |