Part Details for AZ141927 YL001 by Alpha Wire
Overview of AZ141927 YL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ141927 YL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W1133
|
Newark | Hu Wire Specialty/1000 Ft |Alpha Wire AZ141927 YL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,074.5700 / $1,231.4500 | Buy Now |
DISTI #
AZ141927YL001-ND
|
DigiKey | HOOK-UP STRND 14AWG YELLOW Min Qty: 1000 Lead time: 11 Weeks Container: Spool |
2000 In Stock |
|
$0.9750 | Buy Now |
DISTI #
602-AZ141927-1000-05
|
Mouser Electronics | Hook-up Wire HU WIRE SPECIALTY RoHS: Compliant | 0 |
|
$1,089.3800 / $1,235.5900 | Order Now |
DISTI #
73597055
|
RS | Hook-Up Wire, 14Awg, 19/27 TC, 600V, AS22759/16, ETFE Yellow | Alpha Wire AZ141927 YL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,206.7100 / $1,426.1100 | RFQ |