Part Details for AZ141927 YL005 by Alpha Wire
Overview of AZ141927 YL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ141927 YL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y4501
|
Newark | Hu Wire Specialty/100 Ft |Alpha Wire AZ141927 YL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$136.5000 / $220.1900 | Buy Now |
DISTI #
AZ141927Y-100-ND
|
DigiKey | HOOK-UP STRND 14AWG YELLOW Min Qty: 100 Lead time: 11 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.2384 | Buy Now |
DISTI #
602-AZ141927-100-05
|
Mouser Electronics | Hook-up Wire HU WIRE SPECIALTY RoHS: Compliant | 0 |
|
$139.3300 / $186.9900 | Order Now |
DISTI #
73597056
|
RS | Hook-Up Wire, 14Awg, 19/27 TC, 600V, AS22759/16, ETFE Yellow | Alpha Wire AZ141927 YL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$153.2700 / $181.1500 | RFQ |