Part Details for AZ16-02ZVRK-M20-2254 by Schmersal
Overview of AZ16-02ZVRK-M20-2254 by Schmersal
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-2542/883 | Rochester Electronics LLC | Replacement for Intersil part number 5962-8964301XA. Buy from authorized manufacturer Rochester Electronics. | |
HA2-2541-2 | Rochester Electronics LLC | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY12, | |
LPS6225-472MLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 6262-25M, CHIP, 6262-25M, ROHS COMPLIANT |
Price & Stock for AZ16-02ZVRK-M20-2254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73185259
|
RS | SWITCH, SAFTEY | Schmersal AZ16-02ZVRK-M20-2254 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$115.7900 | RFQ |
Part Details for AZ16-02ZVRK-M20-2254
AZ16-02ZVRK-M20-2254 CAD Models
AZ16-02ZVRK-M20-2254 Part Data Attributes
|
AZ16-02ZVRK-M20-2254
Schmersal
Buy Now
|
Compare Parts:
AZ16-02ZVRK-M20-2254
Schmersal
|
Samacsys Manufacturer | Schmersal |