Part Details for AZ161929 RD005 by Alpha Wire
Overview of AZ161929 RD005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ161929 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M0215
|
Newark | Hook Up Wire, 100Ft, 16Awg, Cu, Red, Jacket Material:Etfe, Jacket Color:Red, Wire Gauge:16Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:150°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire AZ161929 RD005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$96.4200 / $129.7400 | Buy Now |
DISTI #
AZ161929R-100-ND
|
DigiKey | HOOK-UP STRND 16AWG RED 100' Min Qty: 1 Lead time: 21 Weeks Container: Spool |
48 In Stock |
|
$88.1230 / $103.0800 | Buy Now |
DISTI #
602-AZ161929-100-03
|
Mouser Electronics | Hook-up Wire AZ161929 RED 100 FT RoHS: Compliant | 22 |
|
$88.1200 / $103.0600 | Buy Now |
DISTI #
71360259
|
RS | HU WIRE SPECIALTY, AZ161929 RED 100 FT, 1C 16 AWG, ETFE 150C 600V | Alpha Wire AZ161929 RD005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$95.8600 / $103.0800 | RFQ |
Part Details for AZ161929 RD005
AZ161929 RD005 CAD Models
AZ161929 RD005 Part Data Attributes:
|
AZ161929 RD005
Alpha Wire
Buy Now
|
Compare Parts:
AZ161929 RD005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |