Part Details for AZ164-4C-220A-1 by American ZETTLER Inc
Overview of AZ164-4C-220A-1 by American ZETTLER Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ164-4C-220A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 220VAC 14.4KOhm 5A 4PDT (21.5x28x35)mm THT Power Relay RoHS: Compliant | 0 |
|
$5.1100 / $14.9100 | Buy Now |