Part Details for AZ181930 RD001 by Alpha Wire
Overview of AZ181930 RD001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ181930 RD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B0665
|
Newark | Hook Up Wire, 1000Ft, 18Awg, Copper, Red, Jacket Material:Etfe, Jacket Color:Red, Wire Gauge:18Awg, Conductor Area Csa:0.96Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:150°C Rohs Compliant: Yes |Alpha Wire AZ181930 RD001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$646.2600 | Buy Now |
DISTI #
AZ181930RD001-ND
|
DigiKey | HOOK-UP STRND 18AWG RED 1000' Min Qty: 1 Lead time: 17 Weeks Container: Spool |
4 In Stock |
|
$511.6500 / $516.3500 | Buy Now |
DISTI #
602-AZ181930-1000-03
|
Mouser Electronics | Hook-up Wire HU WIRE SPECIALTY RoHS: Compliant | 0 |
|
$511.6400 / $516.3400 | Order Now |
DISTI #
73597082
|
RS | Hook-Up Wire, 18Awg, 19/30 TC, 600V, AS22759/16, ETFE Red | Alpha Wire AZ181930 RD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$633.2800 / $748.4200 | RFQ |