Part Details for AZ181930 WH005 by Alpha Wire
Overview of AZ181930 WH005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ181930 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M8335
|
Newark | Hook Up Wire, 100Ft, 18Awg Copper, White, Jacket Material:Etfe, Jacket Color:White, Wire Gauge:18Awg, Conductor Area Csa:0.96Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:150°C Rohs Compliant: Yes |Alpha Wire AZ181930 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$71.7500 / $96.5400 | Buy Now |
DISTI #
3937-AZ181930WH005-ND
|
DigiKey | HOOK-UP STRND 18AWG WHITE 100' Min Qty: 1 Lead time: 17 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$159.8500 | Buy Now |
DISTI #
AZ181930W-100-ND
|
DigiKey | HOOK-UP STRND 18AWG WHITE 100' Min Qty: 1 Lead time: 17 Weeks Container: Spool |
15 In Stock |
|
$65.5707 / $89.1300 | Buy Now |
DISTI #
602-AZ181930-100-01
|
Mouser Electronics | Hook-up Wire AZ181930 WHITE 100 F T RoHS: Compliant | 8 |
|
$65.5700 / $87.3600 | Buy Now |
DISTI #
71755391
|
RS | Hu Wire Specialty, Az181930 White 100 Ft 18,19/30,.048,150C,600Vm22759/ | Alpha Wire AZ181930 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$84.5600 / $90.9200 | Buy Now |
Part Details for AZ181930 WH005
AZ181930 WH005 CAD Models
AZ181930 WH005 Part Data Attributes
|
AZ181930 WH005
Alpha Wire
Buy Now
|
Compare Parts:
AZ181930 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |