Part Details for AZ2100-1A-110DEF by American ZETTLER Inc
Overview of AZ2100-1A-110DEF by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AZ2100-1A-110DEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2100-1A-110DEF-ND
|
DigiKey | RELAY GEN PURPOSE SPST 40A 110V Min Qty: 2160 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$1.5837 | Buy Now |
|
Future Electronics | AZ2100 Series 40 A SPST-NO (1 Form A) 110 VAC Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 240 Container: Box | 0Box |
|
$1.5600 / $1.6100 | Buy Now |
|
Onlinecomponents.com | 40A Mini Power 110VDC coil SPST-NO PCB/QC RoHS: Compliant | 0 |
|
$1.3900 / $2.9100 | Buy Now |