-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2100-1A-24DEF-ND
|
DigiKey | RELAY GEN PURPOSE SPST 40A 24V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1856 In Stock |
|
$1.3362 / $2.3800 | Buy Now |
DISTI #
70954410
|
RS | 40A Mini Power 24VDC coil SPST PCB/QC | American Zettler Inc. AZ2100-1A-24DEF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 | RFQ |
|
Future Electronics | AZ2100 Series 40 A SPST 24 VDC PCB Mount Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 40 Container: Tray | 0Tray |
|
$1.5300 / $1.7300 | Buy Now |
|
Onlinecomponents.com | Miniature Power Relay - 1FormA (SPST-NO) - 24VDC Coil - 40A Contacts - -55°C to 105°C RoHS: Compliant |
1175 In Stock |
|
$1.3000 / $1.9400 | Buy Now |
|
Master Electronics | Miniature Power Relay - 1FormA (SPST-NO) - 24VDC Coil - 40A Contacts - -55°C to 105°C RoHS: Compliant |
1175 In Stock |
|
$1.3000 / $1.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AZ2100-1A-24DEF
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2100-1A-24DEF
American ZETTLER Inc
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | American Zettler | |
Relay Type | POWER/SIGNAL RELAY |