Part Details for AZ2100-1AE-24DEF by American ZETTLER Inc
Overview of AZ2100-1AE-24DEF by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AZ2100-1AE-24DEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2100-1AE-24DEF-ND
|
DigiKey | RELAY GEN PURPOSE SPST 40A 24V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2241 In Stock |
|
$1.3362 / $2.3800 | Buy Now |
|
Future Electronics | AZ2100 Series 40 A SPST-NO (1 Form A) 24 VDC Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 240 Container: Box | 0Box |
|
$1.4600 / $1.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $2.5500 | Buy Now |