Part Details for AZ2100-1AE-36DE by American ZETTLER Inc
Overview of AZ2100-1AE-36DE by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AZ2100-1AE-36DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2100-1AE-36DE-ND
|
DigiKey | RELAY GEN PURPOSE SPST 40A 36V Min Qty: 2160 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$1.3999 | Buy Now |
|
Future Electronics | AZ2100 Series 40 A SPST-NO 36 VDC Through Hole Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 240 Container: Box | 0Box |
|
$1.3800 / $1.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2300 / $2.5700 | Buy Now |