Part Details for AZ2100-1C-15DE by American ZETTLER Inc
Overview of AZ2100-1C-15DE by American ZETTLER Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL8115DEMO1Z | Renesas Electronics Corporation | High Voltage Synchronous Buck PWM Controller with Integrated Gate Driver Demonstration Board | |
ISL85415DEMO1Z | Renesas Electronics Corporation | Synchronous Buck Demo Board with 3.6V to 36V Input Range, 3.3V 500mA Output | |
ISL85415DEMO2Z | Renesas Electronics Corporation | Sync Buck Demo Board with 3.6V to 36V Vin Range, 3.3V 300mA Output and 3.3V 300mA Secondary Output |
Price & Stock for AZ2100-1C-15DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2100-1C-15DE-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 40A 15V Min Qty: 2160 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9089 | Buy Now |
|
Future Electronics | AZ2100 Series 40 A SPDT 15 VDC Through Hole Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 240 Container: Box | 0Box |
|
$1.8800 | Buy Now |
|
Onlinecomponents.com | 40A Mini Power 15 VDC coil SPDT RoHS: Compliant | 0 |
|
$1.6600 / $4.5600 | Buy Now |
Part Details for AZ2100-1C-15DE
AZ2100-1C-15DE CAD Models
AZ2100-1C-15DE Part Data Attributes
|
AZ2100-1C-15DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2100-1C-15DE
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Latched, 22.5VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | TIN |
Alternate Parts for AZ2100-1C-15DE
This table gives cross-reference parts and alternative options found for AZ2100-1C-15DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ2100-1C-15DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ2100-1C-48DE | Power/Signal Relay, 1 Form C, SPDT, Latched, 68.4VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2100-1C-15DE vs AZ2100-1C-48DE |
AZ2100-1C-110DE | Power/Signal Relay, 1 Form C, SPDT, Latched, 163.2VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2100-1C-15DE vs AZ2100-1C-110DE |