Part Details for AZ2100-1C-15DEF by American ZETTLER Inc
Overview of AZ2100-1C-15DEF by American ZETTLER Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AZ2100-1C-15DEF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Miniature Power Relay - 1FormC (SPDT) - 15VDC Coil - 40A Contacts - -55°C to 105°C RoHS: Compliant | 0 |
|
$1.5600 / $3.2800 | Buy Now |
|
Quest Components | RELAY | 216 |
|
$2.6511 / $4.2990 | Buy Now |