Part Details for AZ2100-1C-24DE by American ZETTLER Inc
Overview of AZ2100-1C-24DE by American ZETTLER Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS0-4424DEH-Q | Renesas Electronics Corporation | Dual, Noninverting Power MOSFET Radiation Hardened Drivers | |
ISL8024DEMO2Z | Renesas Electronics Corporation | Power Module for Xilinx RFSoC Applications Demonstration Board | |
HS9-4424DEH-Q | Renesas Electronics Corporation | Dual, Noninverting Power MOSFET Radiation Hardened Drivers |
Price & Stock for AZ2100-1C-24DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3385-AZ2100-1C-24DE-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 40A 24V Min Qty: 2160 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$1.9089 | Buy Now |
DISTI #
70132359
|
RS | Relay, 30 A, 18.0 VDC, 24 VDC (Nom.), PCB, Sealed, 1 Form C SPDT, Silver Alloy | American Zettler Inc. AZ2100-1C-24DE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1935 |
|
$2.0100 | Buy Now |
|
Future Electronics | AZ2100 Series 40 A SPDT 24 VDC PCB Mount Sealed Miniature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Box | 2030Box |
|
$2.0300 / $2.2900 | Buy Now |
|
Onlinecomponents.com | Miniature Power Relay - 1FormC (SPDT) - 24VDC Coil - 40A Contacts - -55°C to 85°C RoHS: Compliant |
5567 In Stock 2160 On Order |
|
$1.8600 / $2.3400 | Buy Now |
DISTI #
60919293
|
Verical | Power Relay 24VDC 40(NO)/30(NC)A SPDT(32.23x27.4x27.92)mm THT Min Qty: 30 Package Multiple: 10 Date Code: 2107 | Americas - 5560 |
|
$2.4830 / $3.0420 | Buy Now |
DISTI #
81422039
|
Verical | Power Relay 24VDC 40(NO)/30(NC)A SPDT(32.23x27.4x27.92)mm THT Min Qty: 240 Package Multiple: 240 Date Code: 2411 | Americas - 1440 |
|
$2.3537 | Buy Now |
|
Master Electronics | Miniature Power Relay - 1FormC (SPDT) - 24VDC Coil - 40A Contacts - -55°C to 85°C RoHS: Compliant |
5567 In Stock 2160 On Order |
|
$1.8600 / $2.3400 | Buy Now |
|
New Advantage Corporation | AZ2100 Series 40 A SPDT 24 VDC PCB Mount Sealed Miniature Power Relay RoHS: Compliant Min Qty: 1 Package Multiple: 240 | 1920 |
|
$2.5700 / $2.7600 | Buy Now |
Part Details for AZ2100-1C-24DE
AZ2100-1C-24DE CAD Models
AZ2100-1C-24DE Part Data Attributes
|
AZ2100-1C-24DE
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2100-1C-24DE
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Latched, 36.1VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Relay Type | POWER/SIGNAL RELAY |
Alternate Parts for AZ2100-1C-24DE
This table gives cross-reference parts and alternative options found for AZ2100-1C-24DE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ2100-1C-24DE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ2100-1C-48DE | Power/Signal Relay, 1 Form C, SPDT, Latched, 68.4VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2100-1C-24DE vs AZ2100-1C-48DE |
AZ2100-1C-110DE | Power/Signal Relay, 1 Form C, SPDT, Latched, 163.2VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output | American ZETTLER Inc | AZ2100-1C-24DE vs AZ2100-1C-110DE |