Part Details for AZ2110-1C-18D by American ZETTLER Inc
Overview of AZ2110-1C-18D by American ZETTLER Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AZ2110-1C-18D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 40A Mini Power Relay 18VDC coil SPDT RoHS: Compliant |
2 In Stock |
|
$1.7900 / $12.1800 | Buy Now |
|
Master Electronics | 40A Mini Power Relay 18VDC coil SPDT RoHS: Compliant |
2 In Stock |
|
$1.7900 / $12.1800 | Buy Now |
Part Details for AZ2110-1C-18D
AZ2110-1C-18D CAD Models
AZ2110-1C-18D Part Data Attributes
|
AZ2110-1C-18D
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ2110-1C-18D
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Latched, 27.4VDC (Coil), 40A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 24.65 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 30.5 mm | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Resistance | 380 Ω | |
Coil Voltage(DC)-Max | 27.4 V | |
Coil Voltage-Nom | 18 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 10000VA@300VAC | |
Contact (AC) Max Rating R Load | 40A@300VAC | |
Contact Current(AC)-Max | 40 A | |
Contact Current(DC)-Max | 40 A | |
Contact (DC) Max Power Rating R Load | 900W@30VDC | |
Contact (DC) Max Rating R Load | 40A@30VDC | |
Contact Resistance | 20 mΩ | |
Contact Voltage(AC)-Max | 300 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Number of Terminals | 6 | |
Operate Time | 12 ms | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Physical Dimension | 30.5mm x 24.65mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Terminal Finish | TIN | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |